M83723/74R10206 L/C

Heilind Number:EDA346-031-559-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R10206 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R10206 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-031-559-678

Detailed Description

Enhance connectivity with our premium Card Edge Connectors, designed for seamless integration in your electronic setups. Featuring a vibrant green hue, these connectors not only offer visual appeal but also ensure efficient power transmission with a rated amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and reliability, even in demanding environments. With a single row layout and 31 positions, they facilitate precise and secure connections on your PCBs. The copper alloy contact material, along with a pitch of .125 inches and row spacing of .2 inches, guarantees optimal signal transmission. Thanks to their right-angle mount orientation, they can be easily installed for streamlined functionality. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a vital component in any electronic assembly project. Elevate your connectivity game with these essential components, a must-have in the world of technology.