M83723/74R1020N L/C

Heilind Number:EDA346-032-500-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R1020N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R1020N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-500-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors are designed to withstand even the most demanding environments. With a single row configuration and 32 positions, they offer seamless integration for your electronic projects. The copper alloy contact material ensures reliable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications. Trust in our connectors for superior quality and performance in your PCB designs.