M83723/74R12038 L/C

Heilind Number:EDA346-032-500-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R12038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R12038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-500-158

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a sleek green hue. Designed for high-performance applications, these connectors offer a seamless link between boards with a single row layout and 32 positions. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they ensure reliable power delivery at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed for seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding environments. Choose straight mount orientation for easy installation. Upgrade your setup with these essential connectors, a must-have for any professional electronic assembly.