346-032-500-201

Heilind Number:EDA346-032-500-201
Manufacturer:EDAC
Manufacturer Number:346-032-500-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-032-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-500-201

Detailed Description

Enhance circuit connectivity with these high-performance Card Edge Connectors. Designed for seamless integration into PCB setups, they feature a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a 3 A amperage rating and Copper Alloy contacts, they ensure reliable power transmission. The connectors boast a double-row configuration with 32 positions, offering ample connectivity options. Operating efficiently in temperature ranges from -40 to 105 °C, they are suitable for diverse industrial applications. Their .125-inch pitch and .2-inch row spacing allow for precise alignment on the board. With a straight mount orientation, installation is straightforward. Explore their potential in enhancing your electronic projects.