M83723/74R12129 L/C

Heilind Number:EDA346-032-500-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R12129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R12129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-500-212

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green color, these connectors are not only visually striking but also reliably conductive, with a high amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material ensures safety and compliance with industry standards. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and a row spacing of .2 inches, these connectors provide seamless integration for your electronic components. Offering a total of 32 positions, they facilitate efficient data transfer on your circuit boards. The straight mount orientation and operating temperature range of -40 to 105 °C make them versatile for a wide range of applications. Trust in our Card Edge Connectors for secure and high-speed board-to-board connections in your electronic projects.