M83723/74R1212N L/C

Heilind Number:EDA346-032-500-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R1212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R1212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-500-258

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and boast a robust construction with UL 94V-0 Thermoplastic Polyester housing. With a dual-row layout and 32 positions, they offer ample connectivity options. The Copper Alloy contacts ensure reliable, low-resistance connections, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding industrial applications. Trust in their straight mount orientation for easy installation and secure connections, making them a must-have for any PCB project. Elevate your connectivity game with these essential components.