M83723/74R14046 L/C

Heilind Number:EDA346-032-500-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R14046 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R14046 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-500-603

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for efficiency and reliability, they feature a vibrant green color and a single row layout with 32 positions. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material guarantees secure connections. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Trust in their straight mount orientation for easy installation, making them a crucial component in your circuit board setup. Explore the possibilities with these high-performance connectors, a must-have in your electronic toolkit.