M83723/74R14078 L/C

Heilind Number:EDA346-032-500-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R14078 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R14078 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-500-803

Detailed Description

Enhance your connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant Green color, these connectors offer reliable performance with a 3 A amperage capacity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they ensure long-lasting functionality. With two rows and 32 positions, they provide ample connectivity options on a .125-inch pitch. The straight mount orientation and .2-inch row spacing make them easy to install on PCBs. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Explore our extensive range of products to find the perfect fit for your connectivity needs.