M83723/74R14079 L/C

Heilind Number:EDA346-032-500-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R14079 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R14079 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-500-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance in demanding environments. With two rows of copper alloy contacts, each capable of handling up to 3 A of power, they offer robust and efficient signal transmission. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. With 32 positions available, you have ample flexibility for your design needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.