| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/74R1407Y L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-032-500-808 |
M83723/74R1407Y L/C
| Heilind Number: | EDA346-032-500-808 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/74R1407Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing. With a 3 A amperage rating and Copper Alloy contact material, they ensure reliable power transmission. The two-row design with 32 positions offers ample space for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications. Trust in the quality and efficiency of these connectors for all your PCB needs.

