M83723/74R14126 L/C

Heilind Number:EDA346-032-500-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R14126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R14126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-500-812

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for high-performance applications, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a contact material of Copper Alloy, they ensure reliable power transmission at an amperage of 3 A. The two-row configuration with a pitch of .125 in and row spacing of .2 in offers seamless integration onto PCBs, with a total of 32 positions for versatile connectivity options. Operating efficiently in a wide temperature range from -40 to 105 °C, they are ideal for use in various environments. Whether for personal projects or professional endeavors, these connectors guarantee secure and stable connections, making them a must-have in your toolkit.