M83723/74R14127 L/C

Heilind Number:EDA346-032-500-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R14127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R14127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-500-858

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green hue, these connectors offer a pop of color while ensuring reliable performance. Each connector is capable of carrying up to 3 A of current, making them suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, they facilitate efficient signal transmission. The 32 positions cater to multiple connections, while the straight mount orientation allows for easy PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your electronic assembly needs. Explore our diverse range of connectors for seamless board-to-board connectivity.