M83723/74R14129 L/C

Heilind Number:EDA346-032-520-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R14129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R14129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-520-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable power delivery with an amperage of 3 A. With a single row design and 32 positions, they offer seamless integration for your electronic components. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Upgrade your connectivity solutions with these essential components.