346-032-520-102

Heilind Number:EDA346-032-520-102
Manufacturer:EDAC
Manufacturer Number:346-032-520-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-032-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. These connectors are designed for optimal performance, boasting a current rating of 3 A and crafted with durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and a pitch of .125 inches, they offer seamless integration on your board. The Copper Alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Featuring 32 positions, these connectors are ideal for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105 °C, they guarantee durability and stability in any environment. Upgrade your setup with these high-quality connectors for seamless and secure board-to-board connections.