M83723/74R14156 L/C

Heilind Number:EDA346-032-520-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R14156 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R14156 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-520-104

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer durability and reliability for your electronic projects. With a single row design and 32 positions, they provide ample connectivity in a compact space. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for various environments. Choose our Card Edge Connectors for seamless board-to-board connections in your applications.