M83723/74R14158 L/C

Heilind Number:EDA346-032-520-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R14158 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R14158 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-520-108

Detailed Description

Enhance your circuit connectivity with our Card Edge Connectors, designed for seamless integration in board-to-board PCB setups. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. Each connector boasts 32 positions with a single row configuration, allowing for efficient signal transmission. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Embrace streamlined and secure PCB connections with our top-of-the-line Card Edge Connectors.