M83723/74R14159 L/C

Heilind Number:EDA346-032-520-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R14159 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R14159 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-520-112

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal efficiency, they feature a single row layout with 32 positions, perfect for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a 3A amperage and a pitch of .125 inches, these connectors are suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, they are a dependable choice for demanding environments. The sleek green color adds a touch of visual appeal, making them both functional and aesthetically pleasing. Upgrade your connectivity solutions with these premium Card Edge Connectors.