M83723/74R1415N L/C

Heilind Number:EDA346-032-520-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R1415N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R1415N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-520-158

Detailed Description

Enhance your PCB connectivity with these sleek Card Edge Connectors. Designed for optimal performance, they feature a vibrant Green color and a single row configuration with 32 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure durability and reliability. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating efficiently in temperatures ranging from -40 to 105 °C, they are suitable for various environments. The straight mount orientation offers easy installation, making them a must-have for your board-to-board connections. Elevate your electronic projects with these high-quality connectors.