M83723/74R1415Y L/C

Heilind Number:EDA346-032-520-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-520-201

Detailed Description

Elevate your connectivity with our Card Edge Connectors, designed for seamless integration in PCB applications. Crafted with precision, these connectors ensure reliable performance, even in demanding environments. The vibrant green housing, made of UL 94V-0 Thermoplastic Polyester, not only adds a pop of color but also guarantees durability. With a 3A amperage rating and 32 positions in a 2-row configuration, they offer ample power and signal transmission capabilities. The copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide efficient and secure connections. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications, making them an essential component in your electronic projects. Upgrade to our Card Edge Connectors and experience seamless connectivity like never before.