M83723/74R16106 L/C

Heilind Number:EDA346-032-520-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R16106 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R16106 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-520-202

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, these connectors ensure reliable performance. Featuring a double-row layout with 32 positions and a pitch of .125 inches, they offer secure and efficient board-to-board connections. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for various applications. Their straight mount orientation and compact design facilitate seamless integration onto PCBs. Trust in our high-quality connectors to optimize your electronic assemblies.