M83723/74R16107 L/C

Heilind Number:EDA346-032-520-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R16107 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R16107 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-520-203

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Featuring a vibrant Green color, they offer reliable performance with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, their durable housing ensures safety and longevity. With two rows and 32 positions, these connectors provide ample space for your connections. The Copper Alloy contact material guarantees efficient conductivity, while a pitch of .125 in and row spacing of .2 in allows for seamless integration. Designed for straight mount orientation, they are suitable for various PCB setups. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your connectivity needs. Explore our range of products for more options in PCB connectors.