M83723/74R16108 L/C

Heilind Number:EDA346-032-520-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R16108 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R16108 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-520-204

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors, designed for seamless integration onto PCBs. Featuring a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both performance and safety. With a current rating of 3 A and contact material crafted from Copper Alloy, they guarantee reliable power transmission. The dual-row design, with 32 positions in total, offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for straight mounting orientation, these connectors operate reliably in a wide temperature range from -40 to 105 °C, making them ideal for a variety of applications in the electronics industry. Trust in their quality and efficiency to optimize your PCB connections.