M83723/74R16109 L/C

Heilind Number:EDA346-032-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R16109 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R16109 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-520-207

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance under various conditions. With two rows of contacts, each crafted from Copper Alloy for superior conductivity, they offer seamless integration for your electronic devices. The .125-inch pitch and .2-inch row spacing provide optimal spacing for efficient PCB layout. Perfect for applications requiring high-speed data transmission, these connectors support up to 32 positions at a 3A amperage. Their straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Elevate your connectivity solutions with these green-colored Card Edge Connectors.