M83723/74R1610N L/C

Heilind Number:EDA346-032-520-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R1610N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R1610N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green hue for easy identification. Engineered for optimal performance, these connectors boast a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, each spaced at .125 inches with a .2-inch row spacing, they offer seamless integration for your electronic projects. Accommodating 32 positions, these connectors ensure reliable data transmission. Designed for straight mount orientation, they are suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent functionality even in extreme environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.