M83723/74R1610Y L/C

Heilind Number:EDA346-032-520-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R1610Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R1610Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-520-212

Detailed Description

Enhance your electronic connections with our Card Edge Connectors, designed for seamless board-to-board connectivity. Featuring a vibrant green color, these connectors not only provide a functional solution but also add a pop of color to your PCB assembly. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, they ensure reliable performance in demanding environments. The 32-position, dual-row configuration allows for multiple connections, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Upgrade your PCB assembly with these high-quality Card Edge Connectors for seamless and efficient connectivity.