M83723/74R16246 L/C

Heilind Number:EDA346-032-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R16246 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R16246 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-520-258

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable conductivity. With two rows and a pitch of .125 inches, they offer seamless integration for your circuit boards. The straight mount orientation and 32 positions provide versatility in your design layout. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Trust in our high-quality connectors to streamline your PCB assembly process.