M83723/74R16248 L/C

Heilind Number:EDA346-032-520-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R16248 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R16248 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-520-603

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, they boast a vibrant green color for easy identification. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments. Featuring a single row layout with 32 positions and a .125-inch pitch, these connectors offer precise and reliable connections. Crafted with copper alloy contacts, they guarantee optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, they are versatile for various applications. Trust in these connectors for efficient board-to-board connectivity in your projects.