M83723/74R16249 L/C

Heilind Number:EDA346-032-520-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R16249 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R16249 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-520-604

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row and 32 positions, they offer seamless connectivity for your electronic devices. The copper alloy contact material ensures reliable and efficient transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Trust in our innovative technology to enhance your connectivity solutions.