M83723/74R1624N L/C

Heilind Number:EDA346-032-520-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R1624N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R1624N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-520-607

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Featuring a vibrant green hue, these connectors offer a seamless interface for optimal performance. With a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable power transmission. The single-row design with 32 positions and .125-inch pitch allows for efficient PCB connections. Crafted with high-quality Copper Alloy contacts, they guarantee secure and stable data transfer. Suitable for a wide range of applications, these connectors can withstand operating temperatures ranging from -40 to 105°C. Explore seamless integration and superior functionality with our Card Edge Connectors.