M83723/74R1624Y L/C

Heilind Number:EDA346-032-520-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R1624Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R1624Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-520-608

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration onto PCBs, they feature a single row configuration with 32 contact positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment for seamless assembly. Operating flawlessly at temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Perfect for board-to-board connections, these connectors are a must-have for any electronic project. Available in a vibrant green color, they not only deliver superior functionality but also add a pop of color to your design. Upgrade your connectivity solutions with these premium Card Edge Connectors.