M83723/74R18086 L/C

Heilind Number:EDA346-032-520-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R18086 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R18086 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-520-612

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant Green color for easy identification. With an amperage rating of 3 A, they ensure reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. Featuring a single row design, they offer 32 positions for versatile connections. The copper alloy contact material guarantees efficient signal transfer, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with these high-quality components.