M83723/74R18087 L/C

Heilind Number:EDA346-032-520-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R18087 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R18087 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-520-658

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 32 positions, ensuring efficient data transfer. Crafted with precision, the contact material is durable Copper Alloy, guaranteeing reliable conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, not only offers superior protection but also complies with safety standards. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide optimal connectivity for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for diverse environments. Whether for commercial or industrial use, our Card Edge Connectors are the perfect solution for your PCB connection needs.