M83723/74R18088 L/C

Heilind Number:EDA346-032-520-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R18088 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R18088 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-520-678

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a sleek design in vibrant green, they ensure seamless power transmission with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors guarantee long-lasting performance even in challenging environments. With a single row layout and 32 positions, they offer efficient PCB connections. The contact material of Copper Alloy ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, they can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.