M83723/74R18089 L/C

Heilind Number:EDA346-032-520-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R18089 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R18089 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-520-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. The dual-row design with 32 positions and a .125-inch pitch offers ample connectivity options, while the .2-inch row spacing allows for efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you require straight or right-angle mounting, our Card Edge Connectors deliver optimal performance for your PCB assembly needs. Elevate your connectivity solutions with these essential components.