M83723/74R1808N L/C

Heilind Number:EDA346-032-520-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R1808N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R1808N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-520-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek Green color. Designed for optimal performance, these connectors feature a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows, each housing 32 copper alloy contacts, they ensure secure and efficient data transmission. The .125 inch pitch and .2 inch row spacing allow for seamless integration, while the straight mount orientation offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your setup with these reliable and high-quality connectors.