M83723/74R1808Y L/C

Heilind Number:EDA346-032-520-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R1808Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R1808Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-520-804

Detailed Description

Enhance connectivity in your electronic assemblies with these Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green color and offer a steady amperage of 3A, ensuring optimal performance. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows of Copper Alloy contacts, each positioned at a pitch of .125 inches and a row spacing of .2 inches, they provide reliable data transmission. Offering a total of 32 positions, these connectors are essential for complex PCB setups. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.