M83723/74R18146 L/C

Heilind Number:EDA346-032-520-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R18146 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R18146 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-520-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and a total of 32 positions, they offer ample versatility for your electronic assembly needs. The contact material, crafted from robust Copper Alloy, ensures reliable conductivity. Boasting a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Whether for commercial or industrial use, these connectors provide a secure and efficient solution. Operating flawlessly in temperatures ranging from -40 to 105°C, they are built to withstand even the most demanding environments. Elevate your PCB design with these essential connectors.