M83723/74R18147 L/C

Heilind Number:EDA346-032-520-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R18147 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R18147 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-520-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green hue. Designed for high-performance applications, these connectors feature a dual-row layout with 32 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Elevate your electronic projects with these robust and versatile connectors.