M83723/74R18148 L/C

Heilind Number:EDA346-032-520-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R18148 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R18148 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-520-812

Detailed Description

Enhance your PCB connections with our high-performing Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green color and a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 32 positions each, they provide ample room for efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Choose our Card Edge Connectors for a dependable and efficient solution to your connectivity needs.