M83723/74R18149 L/C

Heilind Number:EDA346-032-520-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R18149 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R18149 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-520-858

Detailed Description

Enhance connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a two-row configuration with a total of 32 positions, allowing for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh operating environments ranging from -40 to 105 °C. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors offer reliable conductivity. Their straight mount orientation and row spacing of .2 inches make for easy installation, catering to a wide range of electronic applications. Trust in our high-quality connectors to deliver efficient and secure connections for your PCB assemblies.