M83723/74R1814N L/C

Heilind Number:EDA346-032-520-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R1814N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R1814N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-520-878

Detailed Description

Enhance connectivity in your PCB with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a dual-row configuration and 32 positions, they offer ample connectivity options for your electronic devices. The copper alloy contact material guarantees secure and efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your PCB connectivity with these high-quality Card Edge Connectors.