346-032-521-101

Heilind Number:EDA346-032-521-101
Manufacturer:EDAC
Manufacturer Number:346-032-521-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-032-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-521-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed with precision and reliability in mind, these connectors are essential for seamless board-to-board connections. Featuring a vibrant Green color, they not only stand out visually but also offer a streamlined assembly process. With an amperage rating of 3 A, they ensure efficient power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Boasting a single row layout with 32 positions, they cater to a wide range of connection needs. The Copper Alloy contacts provide optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Whether for industrial or commercial use, these connectors are built to perform in diverse environments, with an operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with these essential components.