M83723/74R18316 L/C

Heilind Number:EDA346-032-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R18316 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R18316 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-521-102

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with 32 positions, perfect for facilitating efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in demanding environments. The contact material, made of Copper Alloy, guarantees low resistance for optimal signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Choose these green connectors for their high-performance capabilities in achieving seamless board-to-board connections.