| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/74R18318 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-032-521-104 |
M83723/74R18318 L/C
| Heilind Number: | EDA346-032-521-104 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/74R18318 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Green Card Edge Connectors. Designed for seamless integration, these connectors feature UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a contact material of Copper Alloy, they guarantee reliable conductivity. The 32 positions, arranged in a single row with a pitch of .125 inches, allow for efficient data transmission. Operating smoothly in a wide temperature range of -40 to 105 °C, these connectors are perfect for various applications. Trust in their quality to streamline your PCB connections.

