M83723/74R18319 L/C

Heilind Number:EDA346-032-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R18319 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R18319 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-521-107

Detailed Description

Elevate your PCB connections with our Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant Green color and can handle up to 3A of power. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and reliability in any application. With a single row layout and 32 positions, they offer ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Their straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in our connectors for secure and efficient board-to-board PCB connections.