M83723/74R1831Y L/C

Heilind Number:EDA346-032-521-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R1831Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R1831Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-521-112

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 32 positions, offering ample room for precise circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety in operation. The contact material, a robust Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, these connectors enable efficient signal transmission. Their straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Upgrade your connectivity solutions with these Green Card Edge Connectors, essential for streamlined PCB connectivity.