M83723/74R2016N L/C

Heilind Number:EDA346-032-521-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R2016N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R2016N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-521-204

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a current rating of 3 A, they provide efficient power transmission. Offering dual rows with 32 positions in total, these connectors facilitate multiple connections on your PCB. The copper alloy contacts ensure optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy assembly. Operating in a wide temperature range of -40 to 105°C, they are suitable for various environments. Whether for commercial or industrial applications, trust in these connectors for secure and high-performance board-to-board connections.