M83723/74R20256 L/C

Heilind Number:EDA346-032-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R20256 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R20256 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, these connectors not only provide reliable performance but also add a touch of visual appeal. Featuring two rows of precisely crafted Copper Alloy contacts, each with a pitch of .125 inches, they ensure secure and efficient data transmission. The 32 available positions cater to diverse connectivity needs, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for robust industrial applications. Trust in our high-quality connectors to streamline your board-to-board connections with precision and durability.