M83723/74R20257 L/C

Heilind Number:EDA346-032-521-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R20257 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R20257 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, they offer reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing allow for precise alignment, accommodating up to 32 positions for seamless integration. Suitable for straight mounting, they guarantee a secure and stable connection. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Elevate your PCB assembly with our top-of-the-line Card Edge Connectors.