M83723/74R20258 L/C

Heilind Number:EDA346-032-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74R20258 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74R20258 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-521-258

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring both safety and longevity. With a 3A amperage capacity and copper alloy contact material, they guarantee reliable power transmission. Boasting a double row configuration with 32 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for efficient PCB integration. Suitable for a wide range of applications, these connectors offer straight mount orientation and can operate in temperatures ranging from -40 to 105°C. Upgrade your PCB connections with these high-quality components.